Fluke 125B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 919-5065
- Mfr. Part No.:
- FLUKE-125B/UK
- Brand:
- Fluke
Subtotal (1 unit)*
£2,870.42
(exc. VAT)
£3,444.50
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 4 unit(s) shipping from 15 September 2025
Units | Per unit |
---|---|
1 + | £2,870.42 |
*price indicative
- RS Stock No.:
- 919-5065
- Mfr. Part No.:
- FLUKE-125B/UK
- Brand:
- Fluke
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Bandwidth | 40MHz | |
Number of Analogue Channels | 2 | |
Oscilloscope Type | Handheld | |
Oscilloscope Form | Digital Storage | |
Interface | CAN, RS232, RS422, RS485, USB | |
Sample Rate Random | 400 Ksps | |
Screen Size | 5.7in | |
Series | 120B | |
Record Length | 2M points/ch | |
Digital/Analogue | Digital | |
Maximum Vertical Sensitivity | 200V/div | |
Power Source | Battery | |
Safety Category | CAT III 750 V, CAT IV 600V | |
Maximum Time Base | 500ns/div | |
Minimum Vertical Sensitivity | 5mV/div | |
Safety Category Voltage | 600V | |
Rise Time | <8.75ns | |
Display Type | TFT | |
Weight | 1.4kg | |
Safety Category Level | CAT IV | |
Plug Type | UK | |
Battery Type | Li-ion | |
Battery Life | 7 h | |
Input Impedance | 1 mΩ | |
Minimum Time Base | 10ns | |
Dimensions | 259 x 132 x 55mm | |
Select all | ||
---|---|---|
Brand Fluke | ||
Bandwidth 40MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital Storage | ||
Interface CAN, RS232, RS422, RS485, USB | ||
Sample Rate Random 400 Ksps | ||
Screen Size 5.7in | ||
Series 120B | ||
Record Length 2M points/ch | ||
Digital/Analogue Digital | ||
Maximum Vertical Sensitivity 200V/div | ||
Power Source Battery | ||
Safety Category CAT III 750 V, CAT IV 600V | ||
Maximum Time Base 500ns/div | ||
Minimum Vertical Sensitivity 5mV/div | ||
Safety Category Voltage 600V | ||
Rise Time <8.75ns | ||
Display Type TFT | ||
Weight 1.4kg | ||
Safety Category Level CAT IV | ||
Plug Type UK | ||
Battery Type Li-ion | ||
Battery Life 7 h | ||
Input Impedance 1 mΩ | ||
Minimum Time Base 10ns | ||
Dimensions 259 x 132 x 55mm | ||
Related links
- Fluke 125B ScopeMeter 120B Series 2 Analogue Channels - RS Calibrated
- Fluke 125B ScopeMeter 120B Series 2 Analogue Channels, 2 Digital Channels - UKAS
- Fluke 125B/UK/S 120B Series 2 Analogue Channels
- Fluke 125B/UK/S 120B Series 2 Analogue Channels - UKAS Calibrated
- Fluke 125B/UK/S 120B Series 2 Analogue Channels - RS Calibrated
- Fluke 124B ScopeMeter 120B Series 2 Analogue Channels
- Fluke 124B ScopeMeter 120B Series 2 Analogue Channels - RS Calibrated
- Fluke 124B ScopeMeter 120B Series 2 Analogue Channels - UKAS Calibrated